Bourns CFG 10 mΩ, 0612 Metal Foil Resistor 1 % 1 W - CFG0612-FX-R010ELF

Get a bulk buy discount

Add 200 more to save €16.60

View bulk pricing options

Subtotal (1 tape of 20 units)*

€3.30

(exc. VAT)

€4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180€0.165€3.30-
200 - 980€0.082€1.64€16.60
1000 - 1980€0.074€1.48€91.00
2000 +€0.07€1.40€190.00

*price indicative

Packaging Options:
RS Stock No.:
247-6977
Distrelec Article No.:
304-32-791
Mfr. Part No.:
CFG0612-FX-R010ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10mΩ

Product Type

Resistor

Technology

Metal Foil

Package/Case

0612

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CFG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC, ISO/TS 16949

Width

1.6mm

Termination Style

Solder

Length

3.2mm

Height

900μm

COO (Country of Origin):
TW
The Bourns CFG series is the metal foil, wide terminal current sense resistor. This resistor has power rating up to 1 watts at 70 °C. The package size of the resistor is 0612 with tin-plated termination. This resistor is suitable for current sensing, power supplies, stepper motor drives and input amplifier.

Excellent heat dissipation

Low inductance <5 nH

Low thermal EMF <3 μV/°C

High reliability

Metal foil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy