Bourns CR0603 10 Ω, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-100ELF

Subtotal (1 reel of 5000 units)*

€10.00

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.002€10.00

*price indicative

RS Stock No.:
247-7090
Mfr. Part No.:
CR0603-JW-100ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

10Ω

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

5 %

Power Rating

100mW

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

CR0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Length

1.6mm

Standards/Approvals

IEC, ISO/TS 16949

Height

450μm

Termination Style

Solder

COO (Country of Origin):
TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy