RS PRO 150 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1503
- RS Stock No.:
- 256-7727
- Mfr. Part No.:
- RSPHVR05FTEW1503
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€2.93
(exc. VAT)
€3.60
(inc. VAT)
In Stock
- Plus 4,275 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 2475 | €0.117 | €2.93 |
| 2500 - 6225 | €0.113 | €2.83 |
| 6250 - 12475 | €0.108 | €2.70 |
| 12500 - 37475 | €0.096 | €2.40 |
| 37500 + | €0.082 | €2.05 |
*price indicative
- RS Stock No.:
- 256-7727
- Mfr. Part No.:
- RSPHVR05FTEW1503
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 150kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 1.8W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 150kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 1.8W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 150 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 150 kΩ and a Compact 0805 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.
Features and Benefits
Highly reliable multilayer electrode construction, ensuring higher component and equipment reliability
Excellent performance at high voltage, suitable for demanding applications
Compact size, allowing for reduced size of final equipment
Complies with IEC 62368-1 and IEC 60950 standards, ensuring safety and quality
UL Demko safety certificate, providing assurance of compliance
Applications
Consumer electronics
Industrial equipment
Automotive systems
Telecommunications
Additional Information
Complies with IEC 62368-1 and IEC 60950 standards
UL Demko safety certificate included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 220 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW2203
- RS PRO 3.6 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW3604
- RS PRO, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1004
- RS PRO 1.5 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW1504
- RS PRO 100 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1003
- RS PRO 499 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW4993
- RS PRO 680 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW6803
- RS PRO 2.2 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW2204
