RS PRO 220 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW2203
- RS Stock No.:
- 256-7729
- Mfr. Part No.:
- RSPHVR05FTEW2203
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€1.40
(exc. VAT)
€1.73
(inc. VAT)
In Stock
- Plus 4,250 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 2475 | €0.056 | €1.40 |
| 2500 - 6225 | €0.055 | €1.38 |
| 6250 - 12475 | €0.051 | €1.28 |
| 12500 - 37475 | €0.046 | €1.15 |
| 37500 + | €0.04 | €1.00 |
*price indicative
- RS Stock No.:
- 256-7729
- Mfr. Part No.:
- RSPHVR05FTEW2203
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 220kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 1.8W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 220kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 1.8W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Surface Mount Resistor, 220 kΩ
This high voltage thick film chip resistor is designed for applications requiring reliable performance in Compact spaces. With a resistance of 220 kΩ, it is Ideal for use in high voltage environments, offering excellent reliability and efficiency.
Features and Benefits
Highly reliable multilayer electrode construction ensures durability and longevity
Higher component and equipment reliability reduces maintenance and downtime
Excellent performance at high voltage enhances operational efficiency
Reduced size of final equipment allows for more Compact designs
IEC 62368-1 & IEC 60950-1 safety certificate issued by UL Demko ensures compliance with international safety standards
AEC-Q200 compliance guarantees suitability for automotive applications
Applications
Automotive industry
Consumer electronics
Industrial equipment
Telecommunications
Additional Information
AEC-Q200 compliance
IEC 62368-1 & IEC 60950-1 certified
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3.6 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW3604
- RS PRO 100 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1003
- RS PRO 499 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW4993
- RS PRO 2.2 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW2204
- RS PRO, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1004
- RS PRO 1.5 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW1504
- RS PRO 150 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW1503
- RS PRO 680 kΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTEW6803
