RS PRO 2.2 mΩ, 0805 Thick Film Resistor ±1 % 1.8 W - RSPHVR05FTFW2204

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

€4.23

(exc. VAT)

€5.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,550 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 2475€0.169€4.23
2500 - 6225€0.164€4.10
6250 - 12475€0.156€3.90
12500 - 37475€0.139€3.48
37500 +€0.118€2.95

*price indicative

Packaging Options:
RS Stock No.:
256-7737
Mfr. Part No.:
RSPHVR05FTFW2204
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

2.2mΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Power Rating

1.8W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO High Voltage Thick Film Chip Resistor, 2.2 mΩ


The RS PRO High Voltage Thick Film Chip Resistor is designed for applications requiring high reliability and performance at elevated voltages. With a resistance of 2.2 mΩ, this component is Ideal for reducing the size of final equipment while ensuring excellent performance.

Features and Benefits


Highly reliable multilayer electrode construction, ensuring higher component and equipment reliability

Excellent performance at high voltage, suitable for demanding applications

Reduced size of final equipment, optimising space in Compact designs

Complies with IEC 62368-1 & IEC 60950 standards, ensuring safety and quality

UL Demko safety certificate, providing assurance of compliance

Applications


Consumer electronics

Industrial equipment

Automotive systems

Telecommunications

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

UL Demko safety certification included

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy