RS PRO 1 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1004

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
256-7743
Mfr. Part No.:
RSPHVR06FTEV1004
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

1mΩ

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO High Voltage Thick Film Chip Resistor, 1 mΩ


This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. Ideal for use in Compact electronic devices, it offers excellent reliability and efficiency.

Features and Benefits


Highly reliable multilayer electrode construction ensures durability

Excellent performance at high voltage enhances device efficiency

Reduced size of final equipment allows for Compact design

Complies with IEC 62368-1 & IEC 60950 standards for safety

UL Demko safety certification provides assurance of quality

Applications


Consumer electronics

Industrial equipment

Automotive systems

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

UL Demko safety certification included

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy