ROHM LTR10 200 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR200
- RS Stock No.:
- 259-5385
- Mfr. Part No.:
- LTR10LEZPFLR200
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 259-5385
- Mfr. Part No.:
- LTR10LEZPFLR200
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200mΩ | |
| Technology | Power Film | |
| Package/Case | 0508 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | LTR10 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Termination Style | Solder | |
| Length | 1.25mm | |
| Width | 2mm | |
| Standards/Approvals | IEC 60115-1, IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 200mΩ | ||
Technology Power Film | ||
Package/Case 0508 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Temperature Coefficient 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series LTR10 | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Termination Style Solder | ||
Length 1.25mm | ||
Width 2mm | ||
Standards/Approvals IEC 60115-1, IEC 60115-8 | ||
The ROHM LTR series high power thick film shunt resistors with wide terminal type has 200 Ohms resistance.
Chip resistors for current detection : 10mΩ
High joint reliability with long side terminations
Corresponds to AEC-Q200
Related links
- ROHM LTR10 200 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR200
- ROHM LTR10 160 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR160
- ROHM LTR10 75 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFSR075
- ROHM LTR10 240 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR240
- ROHM LTR10 270 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR270
- TE Connectivity 3430 220 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F220KTD
- TE Connectivity 3430 5.6 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F5K6TD
- TE Connectivity 3430 1 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1K0TD
