ROHM LTR10 270 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR270

Subtotal (1 reel of 5000 units)*

€825.00

(exc. VAT)

€1,015.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.165€825.00

*price indicative

RS Stock No.:
259-5390
Mfr. Part No.:
LTR10LEZPFLR270
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

270mΩ

Technology

Power Film

Package/Case

0508

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

150 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

LTR10

Maximum Operating Temperature

155°C

Length

1.25mm

Termination Style

Solder

Width

2mm

Standards/Approvals

IEC 60115-1, IEC 60115-8

Height

550μm

The ROHM LTR series high power thick film shunt resistors with wide terminal type has 270 Ohms resistance.

Chip resistors for current detection : 10mΩ

High joint reliability with long side terminations

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy