ROHM LTR10 270 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR270

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.36

(exc. VAT)

€4.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.336€3.36
100 - 490€0.298€2.98
500 - 990€0.228€2.28
1000 - 1990€0.16€1.60
2000 +€0.156€1.56

*price indicative

Packaging Options:
RS Stock No.:
259-5391
Mfr. Part No.:
LTR10LEZPFLR270
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

270mΩ

Product Type

Surface Mount Resistor

Technology

Power Film

Package/Case

0508

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

150 ppm/°C

Automotive Standard

AEC-Q200

Series

LTR10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

550μm

Length

1.25mm

Width

2mm

Standards/Approvals

IEC 60115-1, IEC 60115-8

The ROHM LTR series high power thick film shunt resistors with wide terminal type has 270 Ohms resistance.

Chip resistors for current detection : 10mΩ

High joint reliability with long side terminations

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy