Vishay TNPW 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBEEA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-0857
Mfr. Part No.:
TNPW1206100KBEEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Paper Tape

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

TNPW

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

1.25mm

Length

3.2mm

Height

550μm

Standards/Approvals

RoHS

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 100 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy