Vishay TNPW 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW1206100KBEEN
- RS Stock No.:
- 262-0860
- Mfr. Part No.:
- TNPW1206100KBEEN
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0860
- Mfr. Part No.:
- TNPW1206100KBEEN
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 3.2mm | ||
Termination Style Solder | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 100 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW1206100KBEEN
- Vishay TNPW 49.9 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120649R9BEEA
- Vishay TNPW 22 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120622K0BEEA
- Vishay TNPW 20 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120620K0BEEA
- Vishay TNPW 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBEEA
- Vishay TNPW 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBYEA
- Vishay TNPW 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100RBEEA
- Vishay TNPW 0.15 mΩ Thin Film ±0.1 % Surface 0.4 W - TNPW1206150KBEEA
