RS Better World

Vishay TNPW 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610K0BEEA

Get a bulk buy discount

Add 100 more to save €3.20

View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.72

(exc. VAT)

€3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.272€2.72-
100 - 490€0.24€2.40€3.20
500 - 990€0.20€2.00€36.00
1000 +€0.19€1.90€82.00

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
262-0868
Mfr. Part No.:
TNPW120610K0BEEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thin Film

Package/Case

1206

Packaging

Paper Tape

Tolerance

±0.1 %

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

TNPW

Maximum Operating Temperature

155°C

Width

1.25mm

Height

550μm

Length

3.2mm

Termination Style

Solder

Standards/Approvals

RoHS

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 10 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy