Vishay TNPW 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW1206100KBEEN

Get a bulk buy discount

Add 100 more to save 21%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€4.15

(exc. VAT)

€5.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 290 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 90€0.415€4.15-
100 - 490€0.326€3.2621%
500 +€0.28€2.8032%

*price indicative

Packaging Options:
RS Stock No.:
262-0861
Mfr. Part No.:
TNPW1206100KBEEN
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Paper Tape

Voltage

200V

Power Rating

0.4W

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TNPW

Maximum Operating Temperature

155°C

Height

550μm

Width

1.25mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

3.2mm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 100 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy