Vishay TNPW 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610R0BEEA
- RS Stock No.:
- 262-0871
- Mfr. Part No.:
- TNPW120610R0BEEA
- Manufacturer:
- Vishay
Add 100 more to save €4.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.76
(exc. VAT)
€4.62
(inc. VAT)
- Plus 2,570 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.376 | €3.76 | - |
| 100 - 490 | €0.33 | €3.30 | €4.60 |
| 500 - 990 | €0.277 | €2.77 | €49.50 |
| 1000 + | €0.253 | €2.53 | €123.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0871
- Mfr. Part No.:
- TNPW120610R0BEEA
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPW | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TNPW | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
Related links
- Vishay TNPW 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610R0BEEA
- Vishay TNPW 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120610K0BEEA
- Vishay TNPW 4.99 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW12064K99BEEA
- Vishay TNPW 1 MΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW12061M00BEEA
- Vishay TNPW 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206100KBEEA
- Vishay TNPW 249 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW1206249RBEEA
- Vishay TNPW 2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW12062K00BEEA
- Vishay TNPW 49.9 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - TNPW120649K9BEEA