Vishay Foil Resistors SMR1DZ 10kΩ Metal Foil SMD Resistor ±0.01% 0.25W
- RS Stock No.:
- 346-8443
- Mfr. Part No.:
- SMR1D 10K
- Manufacturer:
- Vishay Foil Resistors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 346-8443
- Mfr. Part No.:
- SMR1D 10K
- Manufacturer:
- Vishay Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Foil Resistors | |
| Resistance | 10kΩ | |
| Technology | Metal Foil | |
| Tolerance | ±0.01% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±2ppm/°C | |
| Series | SMR1DZ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay Foil Resistors | ||
Resistance 10kΩ | ||
Technology Metal Foil | ||
Tolerance ±0.01% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±2ppm/°C | ||
Series SMR1DZ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IL
Related links
- Vishay Foil Resistors SMR1DZ 10kΩ Metal Foil SMD Resistor ±0.01% 0.25W
- Vishay Foil Resistors SMR1DZ 5 kΩ Metal Foil ±0.01 % 0.25 W - Y17455K00000T9R
- VPG Foil Resistors SMR1DZ 100 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.25 W - SMR1D 100R 0,01%
- VPG Foil Resistors SMR1DZ 50 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.25 W - SMR1D 50R 0,02%
- VPG Foil Resistors SMR1DZ 250 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.25 W - SMR1D 250R 0,01%
- VPG Foil Resistors SMR1DZ 500 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.25 W - SMR1D 500R 0,01%
- TE Connectivity TL2B 10mΩ, 1206 (3216M) Metal Foil SMD Resistor ±1% 0.25W
- TE Connectivity TLM 82mΩ, 0805 (2012M) Metal Foil SMD Resistor ±5% 0.25W
