Vishay Foil Resistors SMR1DZ 5 kΩ Metal Foil ±0.01 % 0.25 W - Y17455K00000T9R

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
763-7246
Mfr. Part No.:
Y17455K00000T9R
Manufacturer:
Vishay Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Foil Resistors

Series

SMR1DZ

Resistance

5 kΩ

Technology

Metal Foil

Tolerance

±0.01 %

Power Rating

0.25 W

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±0.2 ppm/°C

Termination Style

Flat Contact

SMT Format SMR1DZ (Z-Foil) Series Moulded Resistors


SMR1DZ series ultra high precision Z-Foil molded surface mount resistors with proven reliability and Advanced level of stability. The SMR1DZ series are small in size and have excellent stability under different environmental conditions. Applications for the SMR1DZ series include: Precision amplifiers; High precision instrumentation; Medical; Automatic test equipment (ATE); Industrial; Audio (High end stereo equipment); EB application; Military, airborne and space; Pulse application; Measurement instrumentation

SMT Precision resistor

Fully encapsulated

Bulk metal foil technology

High precision

Low temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy