TE Connectivity CGS RLP73 470 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - 2-2176054-4
- RS Stock No.:
- 501-919
- Distrelec Article No.:
- 304-50-467
- Mfr. Part No.:
- 2-2176054-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€415.00
(exc. VAT)
€510.00
(inc. VAT)
- Ready to ship from 17 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.083 | €415.00 |
*price indicative
- RS Stock No.:
- 501-919
- Distrelec Article No.:
- 304-50-467
- Mfr. Part No.:
- 2-2176054-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470mΩ | |
| Technology | Thick Film | |
| Resistor Type | Low Ohmic | |
| Package/Case | 0805 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±300 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS RLP73 | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 470mΩ | ||
Technology Thick Film | ||
Resistor Type Low Ohmic | ||
Package/Case 0805 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Temperature Coefficient ±300 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS RLP73 | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity CGS RLP73 330 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 2-2176053-0
- TE Connectivity CGS RLP73 100 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 2176053-8
- TE Connectivity CGS RLP73 470 mΩ, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-7
- TE Connectivity CGS RLP73 0.091 Ω, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 2-2176056-4
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- TE Connectivity CGS RLP73 390 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-9
- TE Connectivity CGS RLP73 0.039 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-5
