Mitutoyo, 360 μm Measuring Range, for use with Surftest SJ-210S
- RS Stock No.:
- 248-5989
- Mfr. Part No.:
- 178-564-11D
- Manufacturer:
- Mitutoyo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-5989
- Mfr. Part No.:
- 178-564-11D
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Surface Roughness Tester | |
| Range | 360 μm | |
| Plug Type | EU | |
| For Use With | Surftest SJ-210S | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Surface Roughness Tester | ||
Range 360 μm | ||
Plug Type EU | ||
For Use With Surftest SJ-210S | ||
- COO (Country of Origin):
- JP
The Mitutoyo provide a portable measuring instrument that allows you to easily and accurately measure surface roughness. It have skid system which gives user friendly and intuitive menu navigation. It works independently of mains power, allowing you to make on-site measurements. Calculation results, assessed profiles, bearing and amplitude curves can be displayed on the device.
6.0 cm [2.4] colour graphic, back-lit LCD
Auto-Sleep mode after 30 seconds
International standards (EN ISO, VDA, ANSI, JIS)
Customized settings
Support of 21 languages
Operation by keys on the front and under the sliding cover
Related links
- Mitutoyo Skidded Surface Roughness Tester for use with Surftest SJ-210R
- Mitutoyo Skidded Surface Roughness Tester for use with Surftest SJ-210
- Mitutoyo, for use with Surftest SJ-310
- Mitutoyo 80 μm for use with Surftest SJ-411
- Mitutoyo for use with Surftest SJ-210
- Mitutoyo for use with Surftest SJ-210/Surftest SJ-310
- Mitutoyo for use with Surftest SJ-210/Surftest SJ-310
- Mitutoyo for use with Surftest SJ-210/Surftest SJ-310
