Mitutoyo, for use with Surftest SJ-310
- RS Stock No.:
- 248-5990
- Mfr. Part No.:
- 178-570-11D
- Manufacturer:
- Mitutoyo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-5990
- Mfr. Part No.:
- 178-570-11D
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Surface Roughness Tester | |
| Plug Type | EU | |
| For Use With | Surftest SJ-310 | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Surface Roughness Tester | ||
Plug Type EU | ||
For Use With Surftest SJ-310 | ||
- COO (Country of Origin):
- JP
The Mitutoyo provide a portable measuring instrument that allows you to easily and accurately measure surface roughness. It have skid system with touch-screen functionality and built-in printer. It works independently of mains power which allows to make on-site measurements. It has 2 different evaluation conditions within 1 measurement adjustable. It performs roughness analyses conform to various international standards (EN ISO, VDA, ANSI, JIS) and customized settings.
14.5 cm [5.7] colour LCD
Auto-Sleep mode after 5 minutes
Statistical analysis and coloured tolerance judgement
Easy and intuitive menu navigation
Store up to 10 different measurement value
An optional SD card feature
Separate password protect functions
Related links
- Mitutoyo for use with Surftest SJ-210/Surftest SJ-310
- Mitutoyo for use with Surftest SJ-210/Surftest SJ-310
- Mitutoyo for use with Surftest SJ-210/Surftest SJ-310
- Mitutoyo Skidded Surface Roughness Tester for use with Surftest SJ-210R
- Mitutoyo Skidded Surface Roughness Tester for use with Surftest SJ-210
- Mitutoyo 80 μm for use with Surftest SJ-411
- Mitutoyo for use with Surftest SJ-210S
- Mitutoyo, for use with Surftest SJ-210
