Mitutoyo, 800 μm Measuring Range, for use with Surftest SJ-412
- RS Stock No.:
- 248-5994
- Mfr. Part No.:
- 178-582-12D
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€13,142.12
(exc. VAT)
€16,164.81
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,142.12 |
*price indicative
- RS Stock No.:
- 248-5994
- Mfr. Part No.:
- 178-582-12D
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Surface Roughness Tester | |
| Range | 800 μm | |
| Plug Type | EU | |
| Power Source | Battery | |
| For Use With | Surftest SJ-412 | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Surface Roughness Tester | ||
Range 800 μm | ||
Plug Type EU | ||
Power Source Battery | ||
For Use With Surftest SJ-412 | ||
- COO (Country of Origin):
- JP
The Mitutoyo portable measuring instrument that allows you to easily and accurately measure surface roughness. It have skidless system with touch-screen functionality and built-in printer. The skidless detector allows you to measure the primary profile (P), roughness profile (R),waviness profile (W) and more. It works independently of mains power, which allows to make on-site measurements. It performs roughness analyses conform to various international standards (EN ISO, VDA, ANSI, JIS) and customized settings.
14.5 cm [5.7] colour LCD
Surface compensation of curved, radial and tilted surfaces
Easy and intuitive menu navigation
Store up to 10 different measurement value
An optional SD card feature
Separate password protect functions
It support for 16 languages
Available options include an auto-set unit, X-axis fine adjustment and digital levelling unit.
Related links
- Mitutoyo Skidless Surface Roughness Tester 80 μm for use with Surftest SJ-411
- Mitutoyo Skidded 800μm Measuring Range, for use with Surftest SJ-412
- Mitutoyo Skidless Deep Groove Detector, for use with Surftest SJ-411
- Mitutoyo Skidded Surface Roughness Tester for use with Surftest SJ-210
- Mitutoyo Skidded Surface Roughness Tester for use with Surftest SJ-210R
- Mitutoyo Skidded Surface Roughness Tester for use with Surftest SJ-210S
- Mitutoyo Skidded Surface Roughness Tester for use with Surftest SJ-310
- Mitutoyo Skidless Standard Stylus, for use with Surftest SJ-411
