Schneider Electric 3 Phase Surge Arrester, 20kA, 1.5kV, DIN Rail Mount
- RS Stock No.:
- 212-030
- Mfr. Part No.:
- R9L16710
- Manufacturer:
- Schneider Electric
Price Each**
€246.00
(exc. VAT)
€302.58
(inc. VAT)
Temporarily out of stock - back order for despatch 29-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €246.00 |
**price indicative
Related links
- Socomec 1 75kA DIN Rail Mount
- Socomec 1 1.5kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.5kV, DIN Rail Mount
- Schneider Electric 1+N Phase Surge Protector 1.5kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 1.2kV, DIN Rail Mount
- Socomec 1 20kA DIN Rail Mount