Surge Arrester, 20kA, 1000V dc, Screw Mount Mount
- RS Stock No.:
- 285-5288
- Distrelec Article No.:
- 302-87-409
- Mfr. Part No.:
- 2755970000
- Manufacturer:
- Weidmüller
Price Each
€447.48
(exc. VAT)
€550.40
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €447.48 |
- RS Stock No.:
- 285-5288
- Distrelec Article No.:
- 302-87-409
- Mfr. Part No.:
- 2755970000
- Manufacturer:
- Weidmüller
Related links
- Surge Arrester 1000V dc, Screw Mount Mount
- Surge Arrester 350V ac, Plug In Mount
- Surge Arrester 48V dc, Fixed Mount
- Surge Arrester 1500V dc, Screw Mount Mount
- Single Phase Surge Arrester 460V (Volts), Clip-On Mount
- Legrand Single Phase Surge Arrester 1.2kV, DIN Rail Mount
- Socomec 1 20kA DIN Rail Mount
- ABB Surge Arrester, 20kA