Siemens Mounting Bracket, 3KF Series

Subtotal (1 unit)*

€14.12

(exc. VAT)

€17.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.12

*price indicative

RS Stock No.:
212-5767
Mfr. Part No.:
3KF9112-0AB00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Bracket

Product Type

Switch Disconnector Mounting Component

Series

3KF

For Use With

Mounting an Auxiliary Switch Module

Length

102mm

COO (Country of Origin):
CN
The Siemens SENTRON series 3KF Mounting bracket is a Accessories for switch disconnector. It is use for 3KF size 1 Mounting bracket for surface mounting for mounting of auxiliary switch module contains 1 unit.

For 3KF with rear flat terminal electrical connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy