Subtotal (1 unit)*
€20.04
(exc. VAT)
€24.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.04 |
*price indicative
- RS Stock No.:
- 228-8104
- Mfr. Part No.:
- 3KF9112-0BA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Slider | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 3KF9 | |
| For Use With | 3KF | |
| Length | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Slider | ||
Product Type Switch Disconnector Mounting Component | ||
Series 3KF9 | ||
For Use With 3KF | ||
Length 12.8mm | ||
- COO (Country of Origin):
- CN
The Siemens direct operating mechanism, red/yellow Can be locked in OFF position with three padlocks.
EAC and CE approval
