ABB Cable Entry Plate, 1SCA02 Series
- RS Stock No.:
- 259-6109
- Mfr. Part No.:
- 1SCA022399R0040
- Manufacturer:
- ABB
Subtotal (1 unit)*
€179.74
(exc. VAT)
€221.08
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.74 |
*price indicative
- RS Stock No.:
- 259-6109
- Mfr. Part No.:
- 1SCA022399R0040
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Cable Entry Plate | |
| Series | 1SCA02 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Cable Entry Plate | ||
Series 1SCA02 | ||
- COO (Country of Origin):
- FI
1SCA022399R0040
The ABB Steel sheet cable entry plate for EMC enclosures. It can also be used for none EMC enclosures.
Made up of steel
It has 400 x 50 x 230 mm dimensions
Related links
- ABB Cable Entry Plate, 1SCA02 Series
- ABB Cable Entry Plate, OEZX Series
- ABB Cable Entry Plate, OEZXP Series
- ABB 1SCA02 Cable Entry Plate
- ABB Mounting Set, 1SCA02 Series
- ABB Legend Plate, OPY Series
- Schneider Electric Polyester Reinforced with Fibreglass Gland Plate Cable Entry Plate 242 mm L for Use with
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 22 mm x 600 mm x 600mm