Schneider Electric 1 Way White 10A Unica Series
- RS Stock No.:
- 466-499
- Mfr. Part No.:
- NU310318SDND
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.19
(exc. VAT)
€27.29
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.19 |
*price indicative
- RS Stock No.:
- 466-499
- Mfr. Part No.:
- NU310318SDND
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 1 | |
| Operating Voltage | 250V | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 1 | ||
Operating Voltage 250V | ||
Series Unica | ||
- COO (Country of Origin):
- ES
The Schneider Electric Unica Hotel Room Control features a Do Not Disturb (DND) symbol. It is a 1-module device in white, and it is available as a mechanical-only unit.
Rated operational current 10 AX
Surface finish Glossy
Network type AC
Network frequency 2 phases
Related links
- Schneider Electric White 10A Unica Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Ovalis Series
- Schneider Electric 1 Way White 10A D-Life Series
- Schneider Electric 1 Way White Unica Series
- MK Electric 1 Way White 10A Arteor Series
- Schneider Electric 1 Way White 6A Odace 2011 Series
- Schneider Electric 2 Way Black 10A Unica Series
