1 Way White Switch Mechanism Unica Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
585-502
Mfr. Part No.:
NU310118SMUR
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Insert Module Type

Switch Mechanism

Colour

White

Number of Poles

1

Number of Ways

1

Series

Unica

COO (Country of Origin):
ES
The Schneider Electric Unica switch is a single-pole, one-way electromechanical mechanism designed for hotel rooms, featuring a "Make Up Room" cleaning symbol. It comes with an integrated white LED, a glossy white finish, and supports a rated current of 10 AX and a voltage of 250 V. It is equipped with screwless terminals for easy installation, ensuring durability and ease of use in indoor applications.

IP53 protection
RoHS compliant
REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy