Schneider Electric 2 Way White Unica Series
- RS Stock No.:
- 276-2227
- Mfr. Part No.:
- NU920018N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.09 |
*price indicative
- RS Stock No.:
- 276-2227
- Mfr. Part No.:
- NU920018N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Number of Ways | 2 | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Number of Ways 2 | ||
Series Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric rocker for switch with indicator is an adaptation accessory that can be fixed using a clip-in fixing mode.
Surface finish glossy
Material thermoplastic ABS UV stabilised
Related links
- Schneider Electric 2 Way White Unica Series
- Schneider Electric 1 Way White Unica Series
- Schneider Electric 2 Way White 5A System M Series
- Schneider Electric 2 Way White 10A Ovalis Series
- Schneider Electric 2 Way White 6A Odace 2011 Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 2 Way White 6A S520 Series
- Schneider Electric 2 Way White 10A S520 Series
