Schneider Electric White Wiser Series
- RS Stock No.:
- 276-2301
- Mfr. Part No.:
- S320522W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.52
(exc. VAT)
€64.60
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.52 |
*price indicative
- RS Stock No.:
- 276-2301
- Mfr. Part No.:
- S320522W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Series | Wiser | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Series Wiser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected Dimmer from the Ovalis Wiser series is an advanced lighting control device designed for modern environments. In a sleek white color with a matte surface finish, this dimmer features two FUNCTION keys for versatile control. The dimmer is equipped with a programmable LED green and red for local signalling, serving as a locator and indicating the status of the switch. The signalling function includes the light turning on when the switch is actuated, providing visual feedback. The dimmer offers programmability and features a single output for controlling lighting levels.
Mercury free
RoHS compliant
Oil and UV resistant
IP21 degree of protection
IP20 degree of protection
Related links
- Schneider Electric 4A Wiser Series
- Schneider Electric White 10A Unica Series
- Schneider Electric White 10A Odace 2011 Series
- Schneider Electric White Odace Series, Repacked
- Schneider Electric White KNX Series
- Schneider Electric White 6A Ovalis Series
- Schneider Electric 2 Way White Unica Series
- Schneider Electric 1 Way White Unica Series
