Nexperia Silicon Junction, Single, 250 mA, 2-Pin 200 V SOD-323 BAS321,115
- RS Stock No.:
- 509-885
- Mfr. Part No.:
- BAS321,115
- Manufacturer:
- Nexperia
Add 500 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€5.40
(exc. VAT)
€6.60
(inc. VAT)
- 16,100 unit(s) ready to ship from another location
- Plus 43,100 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.054 | €5.40 | - |
| 500 - 900 | €0.05 | €5.00 | 7% |
| 1000 + | €0.047 | €4.70 | 12% |
*price indicative
- RS Stock No.:
- 509-885
- Mfr. Part No.:
- BAS321,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 250mA | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Series | BAS321 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Maximum Forward Current If 250mA | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 4ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Series BAS321 | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 250 mA115
- Vishay Silicon Junction 250 mA, 2-Pin 200 V SOD-123 BAV20W-E3-18
- onsemi Silicon Junction 200 mA, 2-Pin 250 V SOD-323 BAS21HT1G
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 200 mA115
- DiodesZetex Silicon Junction 250 mA, 2-Pin 250 V SOD-323 BAV21WS-7-F
- DiodesZetex Silicon Junction 250 mA, 2-Pin 150 V SOD-323 BAV20WS-7-F
