Nexperia Silicon Junction, Single, 250 mA, 2-Pin 200 V SOD-323 BAS321,115
- RS Stock No.:
- 178-7116
- Mfr. Part No.:
- BAS321,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€63.00
(exc. VAT)
€78.00
(inc. VAT)
In Stock
- 42,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.021 | €63.00 |
*price indicative
- RS Stock No.:
- 178-7116
- Mfr. Part No.:
- BAS321,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 250mA | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Series | BAS321 | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 250mA | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Series BAS321 | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 250 mA115
- Vishay Silicon Junction 250 mA, 2-Pin 200 V SOD-123 BAV20W-E3-18
- onsemi Silicon Junction 200 mA, 2-Pin 250 V SOD-323 BAS21HT1G
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 200 mA115
- DiodesZetex Silicon Junction 250 mA, 2-Pin 250 V SOD-323 BAV21WS-7-F
- DiodesZetex Silicon Junction 250 mA, 2-Pin 150 V SOD-323 BAV20WS-7-F
