onsemi Silicon Junction, Single, 1 A, 2-Pin 1 kV DO-41 MUR1100ERLG

Subtotal (1 reel of 5000 units)*

€1,175.00

(exc. VAT)

€1,445.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.235€1,175.00

*price indicative

RS Stock No.:
103-2977
Mfr. Part No.:
MUR1100ERLG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Forward Current If

1A

Diode Configuration

Single

Product Type

Silicon Junction

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

DO-41

Pin Count

2

Peak Reverse Recovery Time trr

100ns

Maximum Peak Reverse Repetitive Voltage Vrrm

1kV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Maximum Forward Voltage Vf

1.75V

Maximum Operating Temperature

175°C

Height

2.7mm

Length

5.2mm

Standards/Approvals

No

Diameter

2.7mm

Width

2.7mm

Automotive Standard

No

COO (Country of Origin):
CZ

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy