onsemi Silicon Junction, Single, 1 A, 2-Pin 1 kV DO-41 MUR1100ERLG
- RS Stock No.:
- 625-4944
- Distrelec Article No.:
- 304-42-830
- Mfr. Part No.:
- MUR1100ERLG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.782 | €3.91 |
| 50 - 95 | €0.674 | €3.37 |
| 100 - 495 | €0.586 | €2.93 |
| 500 - 995 | €0.514 | €2.57 |
| 1000 + | €0.468 | €2.34 |
*price indicative
- RS Stock No.:
- 625-4944
- Distrelec Article No.:
- 304-42-830
- Mfr. Part No.:
- MUR1100ERLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Maximum Forward Voltage Vf | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Diameter | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Maximum Forward Voltage Vf 1.75V | ||
Maximum Operating Temperature 175°C | ||
Length 5.2mm | ||
Height 2.7mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Diameter 2.7mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-41 MUR1100ERLG
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-41 MUR1100EG
- onsemi Silicon Junction 2 A, 2-Pin 1 kV DO-41 MUR2100EG
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-214AC RS1M
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4002RLG
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4005RLG
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4003RLG
