DiodesZetex Silicon Junction, Series, 215 mA, 3-Pin 85 V SC-89 BAV199T-7-F
- RS Stock No.:
- 121-9523
- Mfr. Part No.:
- BAV199T-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€183.00
(exc. VAT)
€225.00
(inc. VAT)
In Stock
- 36,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.061 | €183.00 |
*price indicative
- RS Stock No.:
- 121-9523
- Mfr. Part No.:
- BAV199T-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 215mA | |
| Diode Configuration | Series | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SC-89 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | BAV199T | |
| Length | 1.7mm | |
| Width | 850μm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 215mA | ||
Diode Configuration Series | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SC-89 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 85V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series BAV199T | ||
Length 1.7mm | ||
Width 850μm | ||
Height 800μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 215 mA, 3-Pin 85 V SC-89 BAV199T-7-F
- DiodesZetex Silicon Junction 155 mA, 3-Pin 85 V SC-89 BAV99T-7-F
- onsemi Silicon Junction 215 mA, 3-Pin 100 V SOT-23 SBAV99LT1G
- onsemi Silicon Junction 215 mA, 3-Pin 100 V SOT-23 BAV99LT3G
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SC-70 BAV199W-7
- DiodesZetex Silicon Junction 215 mA, 3-Pin 85 V SOT-23 BAS116-7-F
- DiodesZetex Silicon Junction 160 mA, 6-Pin 85 V SC-88 BAV199DW-7-F
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SOT-23 BAV199-7-F
