DiodesZetex Silicon Junction, Series, 160 mA, 3-Pin 85 V SC-70 BAV199W-7

Get a bulk buy discount

Add 1000 more to save €7.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

€7.70

(exc. VAT)

€9.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900€0.077€7.70-
1000 +€0.07€7.00€7.00

*price indicative

Packaging Options:
RS Stock No.:
738-4850
Mfr. Part No.:
BAV199W-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Series

Product Type

Silicon Junction

Maximum Forward Current If

160mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SC-70

Pin Count

3

Maximum Forward Voltage Vf

1.25V

Maximum Peak Reverse Repetitive Voltage Vrrm

85V

Maximum Power Dissipation Pd

200mW

Peak Reverse Recovery Time trr

3μs

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

150°C

Height

1mm

Width

1.35mm

Standards/Approvals

No

Length

2.2mm

Series

BAV199W

Automotive Standard

No

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy