DiodesZetex Silicon Junction, Single, 250 mA, 2-Pin 150 V SOD-323 BAV20WS-7-F
- RS Stock No.:
- 121-9524
- Mfr. Part No.:
- BAV20WS-7-F
- Manufacturer:
- DiodesZetex
Image representative of range
Subtotal (1 reel of 3000 units)*
€108.00
(exc. VAT)
€132.00
(inc. VAT)
- 9,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.036 | €108.00 |
| 6000 - 9000 | €0.036 | €108.00 |
| 12000 - 27000 | €0.032 | €96.00 |
| 30000 - 57000 | €0.032 | €96.00 |
| 60000 + | €0.031 | €93.00 |
*price indicative
- RS Stock No.:
- 121-9524
- Mfr. Part No.:
- BAV20WS-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 250mA | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 1.8mm | |
| Series | BAV20WS | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 250mA | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 150V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 1.8mm | ||
Series BAV20WS | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 250 mA, 2-Pin 150 V SOD-323 BAV20WS-7-F
- DiodesZetex Silicon Junction 250 mA, 2-Pin 250 V SOD-323 BAV21WS-7-F
- DiodesZetex Silicon Junction 250 mA, 2-Pin 100 V SOD-323 BAV19WS-7-F
- Nexperia Silicon Junction 250 mA, 2-Pin 100 V SOD-323
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 250 mA115
- DiodesZetex Silicon Junction 250 mA, 2-Pin 80 V SOD-523 1N4448HWT-7
- DiodesZetex Silicon Junction 150 mA, 2-Pin 75 V SOD-323
