DiodesZetex Silicon Junction, Single, 215 mA, 3-Pin 85 V SOT-23 BAS116-7-F
- RS Stock No.:
- 122-0849
- Mfr. Part No.:
- BAS116-7-F
- Manufacturer:
- DiodesZetex
Add 9000 more to save €153.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€177.00
(exc. VAT)
€219.00
(inc. VAT)
- 6,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.059 | €177.00 | - |
| 9000 + | €0.042 | €126.00 | €153.00 |
*price indicative
- RS Stock No.:
- 122-0849
- Mfr. Part No.:
- BAS116-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 215mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 3ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 215mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 3ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 85V | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 215 mA, 3-Pin 85 V SOT-23 BAS116-7-F
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SOT-23 BAV199-7-F
- DiodesZetex Silicon Junction 215 mA, 3-Pin 85 V SC-89 BAV199T-7-F
- Nexperia Silicon Junction 215 mA, 3-Pin 75 V SOT-23
- Nexperia Silicon Junction 215 mA215
- Nexperia Silicon Junction 215 mA235
- DiodesZetex Silicon Junction 215 mA, 2-Pin 130 V SOD-123 BAV116W-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 MMBD4148-7-F
