DiodesZetex Silicon Junction, Single, 215 mA, 2-Pin 130 V SOD-123 BAV116W-7-F
- RS Stock No.:
- 751-3421
- Mfr. Part No.:
- BAV116W-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 tape of 100 units)*
€11.60
(exc. VAT)
€14.30
(inc. VAT)
In Stock
- 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 + | €0.116 | €11.60 |
*price indicative
- RS Stock No.:
- 751-3421
- Mfr. Part No.:
- BAV116W-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 215mA | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 3μs | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 130V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.85mm | |
| Height | 1.35mm | |
| Series | BAV116W | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 215mA | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 3μs | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 130V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.85mm | ||
Height 1.35mm | ||
Series BAV116W | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 215 mA, 2-Pin 130 V SOD-123 BAV116W-7-F
- Nexperia Silicon Junction 215 mA115
- DiodesZetex Low Leakage Diode 2-Pin 130 V SOD-123 BAV116WQ-7-F
- Nexperia Silicon Junction 215 mA115
- Nexperia Silicon Junction 215 mA315
- Nexperia Silicon Junction 215 mA315
- DiodesZetex Silicon Junction 215 mA, 3-Pin 85 V SOT-23 BAS116-7-F
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123
