DiodesZetex Switching Diode, Single, 1 A, 2-Pin 100 V SMA RS1B-13-F
- RS Stock No.:
- 122-1171
- Mfr. Part No.:
- RS1B-13-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 5000 units)*
€345.00
(exc. VAT)
€425.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.069 | €345.00 |
*price indicative
- RS Stock No.:
- 122-1171
- Mfr. Part No.:
- RS1B-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMA | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Reverse Recovery Time trr | 150ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.92mm | |
| Standards/Approvals | No | |
| Height | 2.1mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMA | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Reverse Recovery Time trr 150ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.92mm | ||
Standards/Approvals No | ||
Height 2.1mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 1 A, 2-Pin 100 V SMA RS1B-13-F
- DiodesZetex Switching Diode 2 A, 2-Pin 100 V SMA ES2BA-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 100 V SMB S1BB-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 100 V SMA S1B-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMC RS3B-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMB S3BB-13-F
- DiodesZetex Switching Diode 2 A, 2-Pin 50 V SMA ES2AA-13-F
- DiodesZetex Switching Diode 1.5 A, 2-Pin 400 V SMA S2GA-13-F
