DiodesZetex Switching Diode, Single, 30 A, 2-Pin SMB S1KB-13-F

Subtotal (1 reel of 3000 units)*

€246.00

(exc. VAT)

€303.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.082€246.00

*price indicative

RS Stock No.:
165-8667
Mfr. Part No.:
S1KB-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Maximum Forward Current If

30A

Product Type

Switching Diode

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SMB

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

3V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Recovery Time trr

3ns

Maximum Operating Temperature

150°C

Height

2.3mm

Length

4.57mm

Width

3.94mm

Standards/Approvals

No

Series

S1KB

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 1A to 1.5A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy