Diodes Inc Dual Switching Diode, Common Cathode, 20A 200V, 3-Pin D2PAK (TO-263) SBR20A200CTB
- RS Stock No.:
- 122-1202
- Mfr. Part No.:
- SBR20A200CTB
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-1202
- Mfr. Part No.:
- SBR20A200CTB
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current | 20A | |
| Diode Configuration | Common Cathode | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 200V | |
| Package Type | D2PAK (TO-263) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 960mV | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.66mm | |
| Width | 9.65mm | |
| Height | 4.82mm | |
| Dimensions | 10.66 x 9.65 x 4.82mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current 20A | ||
Diode Configuration Common Cathode | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 200V | ||
Package Type D2PAK (TO-263) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 960mV | ||
Pin Count 3 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 10.66mm | ||
Width 9.65mm | ||
Height 4.82mm | ||
Dimensions 10.66 x 9.65 x 4.82mm | ||
- COO (Country of Origin):
- CN
Related links
- Diodes Inc Dual Switching Diode 20A 200V, 3-Pin D2PAK (TO-263) SBR20A200CTB
- WeEn Semiconductors Co. Common Cathode 3-Pin SOT-78 BYV34-500,127
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD1504A
- Infineon Dual Switching Diode 3-Pin SOT-23 BAV170E6433HTMA1
- onsemi Dual Diode 3-Pin TO-247 MUR3020WTG
- Infineon Switching Diode 3-Pin SOT-23 BAV70E6433HTMA1
- DiodesZetex Switching Diode 10 A, 3-Pin 40 V TO-263
- Diodes Inc Quint Switching Diode 300mA 75V, 6-Pin DFN MMBD4148PLM-7
