DiodesZetex Switching Diode, Common Cathode, 10 A, 3-Pin 40 V TO-263
- RS Stock No.:
- 751-4865
- Mfr. Part No.:
- SBR1040CTB
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.551 | €5.51 |
| 50 - 90 | €0.327 | €3.27 |
| 100 - 190 | €0.293 | €2.93 |
| 200 - 390 | €0.289 | €2.89 |
| 400 + | €0.286 | €2.86 |
*price indicative
- RS Stock No.:
- 751-4865
- Mfr. Part No.:
- SBR1040CTB
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Switching Diode | |
| Diode Configuration | Common Cathode | |
| Maximum Forward Current If | 10A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 85A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Length | 10.66mm | |
| Height | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Switching Diode | ||
Diode Configuration Common Cathode | ||
Maximum Forward Current If 10A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 85A | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 40V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Length 10.66mm | ||
Height 4.82mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 10 A, 3-Pin 40 V TO-263 SBR1040CTB
- DiodesZetex Switching Diode 30 A, 3-Pin 100 V TO-263 SBR30A100CTB-13
- DiodesZetex Switching Diode 40 A, 3-Pin 300 V TO-220 SBR40U300CT
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23
- DiodesZetex Switching Diode 20 A, 3-Pin 150 V ITO-220AB SBR20150CTFP
- DiodesZetex Switching Diode 225 mA, 3-Pin 350 V SOT-23 MMBD3004C-7-F
- Diodes Inc Dual Switching Diode 20A 200V, 3-Pin D2PAK (TO-263) SBR20A200CTB
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247 STTH60W03CW
