DiodesZetex Silicon Junction, Isolated, 400 mA, 4-Pin 250 V SOT-143 BAV23-7
- RS Stock No.:
- 122-3235
- Mfr. Part No.:
- BAV23-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€201.00
(exc. VAT)
€246.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.067 | €201.00 |
| 9000 + | €0.063 | €189.00 |
*price indicative
- RS Stock No.:
- 122-3235
- Mfr. Part No.:
- BAV23-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Diode Configuration | Isolated | |
| Maximum Forward Current If | 400mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 400mW | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Maximum Operating Temperature | 150°C | |
| Series | BAV23 | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Height | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Diode Configuration Isolated | ||
Maximum Forward Current If 400mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 400mW | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Maximum Operating Temperature 150°C | ||
Series BAV23 | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Height 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 400 mA, 4-Pin 250 V SOT-143 BAV23-7
- Nexperia Silicon Junction 215 mA215
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAS21-7-F
- DiodesZetex Silicon Junction 250 mA, 4-Pin 600 V SOT-143
- DiodesZetex Silicon Junction 250 mA, 4-Pin 600 V SOT-143 BAW101-7
- Nexperia Silicon Junction 400 mA, 3-Pin 250 V SOT-23
- Nexperia Silicon Junction 400 mA215
- onsemi Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAV23CLT1G
