DiodesZetex Silicon Junction, Series, 250 mA, 4-Pin 600 V SOT-143

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-3236
Mfr. Part No.:
BAW101-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Series

Product Type

Silicon Junction

Maximum Forward Current If

250mA

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOT-143

Pin Count

4

Maximum Power Dissipation Pd

400mW

Peak Reverse Recovery Time trr

50ns

Peak Non-Repetitive Forward Surge Current Ifsm

4.5A

Minimum Operating Temperature

-65°C

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Series

BAW101

Width

1.4mm

Standards/Approvals

No

Height

3mm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy