onsemi Silicon Junction, Common Cathode, 400 mA, 3-Pin 250 V SOT-23 BAV23CLT1G
- RS Stock No.:
- 145-4124
- Mfr. Part No.:
- BAV23CLT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€102.00
(exc. VAT)
€126.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.034 | €102.00 |
| 6000 + | €0.032 | €96.00 |
*price indicative
- RS Stock No.:
- 145-4124
- Mfr. Part No.:
- BAV23CLT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Cathode | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 400mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Cathode | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 400mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAV23CLT1G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 BAV70LT3G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 BAV70LT1G
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23 BAV70-E3-08
- Nexperia Silicon Junction 225 mA215
- onsemi Silicon Junction 8 A, 3-Pin 400 V TO-220
- onsemi Silicon Junction 8 A, 3-Pin 400 V TO-220 MURH840CTG
- Nexperia Silicon Junction 400 mA, 3-Pin 250 V SOT-23
