DiodesZetex Switching Diode, Single, 3 A, 8-Pin 100 V UDFN-3030 SBR3U100LP-7

Subtotal (1 reel of 3000 units)*

€648.00

(exc. VAT)

€798.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.216€648.00

*price indicative

RS Stock No.:
122-3397
Mfr. Part No.:
SBR3U100LP-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Maximum Forward Current If

3A

Product Type

Switching Diode

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

UDFN-3030

Pin Count

8

Minimum Operating Temperature

-65°C

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Forward Voltage Vf

0.79V

Peak Non-Repetitive Forward Surge Current Ifsm

32A

Maximum Operating Temperature

150°C

Length

3.1mm

Height

0.58mm

Standards/Approvals

RoHS

Width

3.1mm

Series

SBR3U100LP

Automotive Standard

No

COO (Country of Origin):
CN

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy