onsemi Silicon Junction, Single, 200 mA, 3-Pin 200 V SOT-23 BAS20LT1G
- RS Stock No.:
- 145-3086
- Mfr. Part No.:
- BAS20LT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€42.00
(exc. VAT)
€51.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.014 | €42.00 |
*price indicative
- RS Stock No.:
- 145-3086
- Mfr. Part No.:
- BAS20LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 200mA | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 385mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 625mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 940μm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Series | BAS20 | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Maximum Forward Current If 200mA | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 385mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 625mA | ||
Maximum Operating Temperature 150°C | ||
Height 940μm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Series BAS20 | ||
Width 1.3mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 200 mA, 3-Pin 200 V SOT-23 BAS20LT1G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23
- onsemi Silicon Junction 200 mA, 3-Pin 250 V SOT-23 BAS21LT3G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 SBAS16LT1G
- Vishay Silicon Diode 200 mA, 3-Pin 200 V SOT-23 BAS21-E3-08
- Nexperia Silicon Junction 200 mA215
- Nexperia Silicon Junction 200 mA, 3-Pin 120 V SOT-23 BAS19
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23 SBAS21LT1G
