Nexperia Silicon Junction, Single, 200 mA, 3-Pin 120 V SOT-23 BAS19
- RS Stock No.:
- 166-3065
- Mfr. Part No.:
- BAS19
- Manufacturer:
- Nexperia
Add 6000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€69.00
(exc. VAT)
€84.00
(inc. VAT)
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.023 | €69.00 | - |
| 6000 + | €0.022 | €66.00 | 4% |
*price indicative
- RS Stock No.:
- 166-3065
- Mfr. Part No.:
- BAS19
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 200mA | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Series | BAS19 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Maximum Forward Current If 200mA | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 120V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Series BAS19 | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 200 mA215
- DiodesZetex Silicon Junction 400 mA, 3-Pin 100 V SOT-23 BAS19-7-F
- onsemi Silicon Junction 200 mA, 3-Pin 200 V SOT-23 BAS20LT1G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23
- onsemi Silicon Junction 200 mA, 3-Pin 250 V SOT-23 BAS21LT3G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 SBAS16LT1G
- Nexperia Silicon Junction 215 mA, 3-Pin 75 V SOT-23
- Nexperia Silicon Junction 215 mA215
