onsemi Silicon Junction, Single, 200 mA, 3-Pin 100 V SOT-23 SBAS16LT1G

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
808-3955
Mfr. Part No.:
SBAS16LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current (If)

200 mA

Pin Count

3

Maximum Peak Reverse Repetitive Voltage (Vrrm)

100 V

Package Type

SOT-23

Automotive Standard

AEC-Q101

Height

1.01 mm

Length

3.04 mm

Maximum Forward Voltage (Vf)

1.25 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

300 mW

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

500 mA

Peak Reverse Recovery Time (trr)

6 ns

Series

BAS16L

Standards/Approvals

Pb-Free, RoHS

Sub Type

Silicon Junction

Width

4.5 mm

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy