onsemi Silicon Junction, Common Cathode, 150 mA, 3-Pin 80 V SC-70 M1MA142WKT1G

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€78.00

(exc. VAT)

€96.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.026€78.00
6000 +€0.024€72.00

*price indicative

RS Stock No.:
145-3318
Mfr. Part No.:
M1MA142WKT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Silicon Junction

Diode Configuration

Common Cathode

Maximum Forward Current If

150mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SC-70

Pin Count

3

Maximum Forward Voltage Vf

1.2V

Maximum Peak Reverse Repetitive Voltage Vrrm

80V

Peak Reverse Recovery Time trr

3ns

Maximum Power Dissipation Pd

150mW

Peak Non-Repetitive Forward Surge Current Ifsm

750A

Maximum Operating Temperature

150°C

Width

1.35mm

Length

2.2mm

Height

900μm

Standards/Approvals

No

Automotive Standard

No

Maximum Series Resistance @ Maximum If

100Ω

COO (Country of Origin):
CN

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy